Exsys USB Type A to Male to DB9 Male Converter Cable

Subtotal (1 unit)*

MYR544.23

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR544.23

*price indicative

RS Stock No.:
285-7496
Distrelec Article No.:
300-82-282
Mfr. Part No.:
EX-1309-9
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Converter Cable

Connector Type A

USB Type A

Connector Gender A

Male

Connector Type B

DB9

Connector Gender B

Male

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The USB to RS-232/422/485 cable is a versatile and high-performance solution for extending serial ports on PCs, notebooks, and servers. It provides instant COM port expansion via the USB Bus, with easy installation and a compact design.

Interface RS232 V.24, RS422, and RS485 over a 9 pin male connector

High performance 16C550-type UART compatible RS-232 serial port

Supports data transfer rate from 300 Baud up to 921.6KBaud

Various signal options including TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND for RS232

Supports power from USB Bus and optional power over DB9 connector

Compact size of 44.9 x 41.8 x 22.0 mm and lightweight at 150g

Driver support for Win98SE/ ME/ XP/ 200x/ Vista/ 7/ 8.x/ 10, WinCE/ Server 2012R2/ Linux/ Mac OS 10.x

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy