Digitus USB Type A to Male to DB9 Male Converter Cable
- RS Stock No.:
- 285-7320
- Distrelec Article No.:
- 302-45-497
- Mfr. Part No.:
- DA-70157
- Manufacturer:
- Digitus
Subtotal (1 unit)*
MYR169.29
FREE delivery for orders over RM 150.00
In Stock
- 348 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.29 |
*price indicative
- RS Stock No.:
- 285-7320
- Distrelec Article No.:
- 302-45-497
- Mfr. Part No.:
- DA-70157
- Manufacturer:
- Digitus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitus | |
| Product Type | Converter Cable | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | DB9 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Digitus | ||
Product Type Converter Cable | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B DB9 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DIGITUS USB to serial adapter provides seamless connectivity for serial devices to a PC via a USB port. With data transfer rates of 1Mbps and more, it offers fast and reliable performance. The adapter is compliant with USB 2.0 specifications and supports RS485 serial interface, making it versatile for various applications.
Supports Windows 10, 8.1, 8, 7, Vista, XP, Mac OS X, and Linux
Easy connection of serial devices through a USB port
Chipset FTDI/ FT232RL for enhanced performance
Compact design with USB A Cable for convenience
Includes USB extension cable for added flexibility
Comes with product support CD-ROM for easy setup and troubleshooting
Related links
- Digitus USB Type C to Male to DB9 Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type A to Male to DB9 Male Converter Cable
- StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable
- Trendnet DisplayPort to Male to DisplayPort Male Converter Cable
- Kvaser D-Sub to Female to M12 Male Converter Cable
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Advantech DB9 Female to DB9 Male Converter
