Kern RS232 to USB Converter

N

Subtotal (1 unit)*

MYR499.06

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR499.06

*price indicative

RS Stock No.:
863-208
Mfr. Part No.:
AFH 13
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Converter

Connector Type A

RS232

Connector Type B

USB

Number of Connectors B

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Weight

50g

COO (Country of Origin):
CN
The Kern RS-232 to USB converter enables seamless communication between RS-232 devices and modern USB-enabled systems, ensuring efficient data transfer and compatibility.

Constructed with Durable plastic housing for longevity

Compact packaging dimensions of 104x118x19 mm facilitate easy storage

Weighs approximately 0.05 kg, making it lightweight and portable

CE mark approval guarantees compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy