Exsys USB Converter Cable 1
- RS Stock No.:
- 217-893
- Distrelec Article No.:
- 303-69-545
- Mfr. Part No.:
- EX-13001
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR157.81
FREE delivery for orders over RM 150.00
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR157.81 |
*price indicative
- RS Stock No.:
- 217-893
- Distrelec Article No.:
- 303-69-545
- Mfr. Part No.:
- EX-13001
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Bus Type | USB | |
| Product Type | Converter Cable | |
| Input Port | 1 x USB A-Stecker Upstream | |
| Output Port | RS232 | |
| Maximum Baud Rate | 921.6kbps | |
| Number of Ports | 1 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Bus Type USB | ||
Product Type Converter Cable | ||
Input Port 1 x USB A-Stecker Upstream | ||
Output Port RS232 | ||
Maximum Baud Rate 921.6kbps | ||
Number of Ports 1 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- CN
The Exsys Cable with A connector provides a serial RS 232 high performance UART 16C550 output. It is designed to extend another serial output for PC, small workstation or server via the USB 1.1, 2.0 or 3.2 bus. Due to the simple installation, the computer does not need to be opened and it can be installed while the system is running.
I/O addresses and interrupt are assigned by the operating system
Data bits is 7 and 8
Stop bits is 1 and 1.5 and 2
Related links
- Exsys USB Converter Cable 1
- Exsys USB 2.0 to RS232 Converter Cable
- Exsys USB Type B to RS232 Interface Converter
- Exsys USB Type A to RS485 Converter Cable
- Exsys USB Type A to Male to DB9 Male Converter Cable
- FTDI Chip USB Converter Cable 2
- Connective Peripherals USB Converter Cable 2
- StarTech.com USB 2.0 Converter Cable 1
