Megger MIT1525/2 Insulation Resistance Tester, 1 kV Min, 15 kV Max, 30 TΩ CAT IV
- RS Stock No.:
- 877-730
- Mfr. Part No.:
- 1016-100
- Manufacturer:
- Megger
N
This image is representative of the product range
Subtotal (1 unit)*
MYR32,722.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32,722.09 |
*price indicative
- RS Stock No.:
- 877-730
- Mfr. Part No.:
- 1016-100
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Insulation Tester | |
| Model Number | MIT1525/2 | |
| Tester Type | Insulation Resistance Tester | |
| Maximum Test Voltage | 15kV | |
| Minimum Test Voltage | 1kV | |
| Display Type | LCD | |
| Test Current | 6mA | |
| Power Source | AC Mains, Battery | |
| Battery Life | 4.5h | |
| Battery Type | Lithium-ion | |
| Insulation Testing Resistance | 30TΩ | |
| Minimum Operating Temperature | -20°C | |
| Plug Type | AC | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61010-031 | |
| Length | 360mm | |
| Height | 194mm | |
| Width | 305mm | |
| Weight | 6.3kg | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Insulation Tester | ||
Model Number MIT1525/2 | ||
Tester Type Insulation Resistance Tester | ||
Maximum Test Voltage 15kV | ||
Minimum Test Voltage 1kV | ||
Display Type LCD | ||
Test Current 6mA | ||
Power Source AC Mains, Battery | ||
Battery Life 4.5h | ||
Battery Type Lithium-ion | ||
Insulation Testing Resistance 30TΩ | ||
Minimum Operating Temperature -20°C | ||
Plug Type AC | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 61010-031 | ||
Length 360mm | ||
Height 194mm | ||
Width 305mm | ||
Weight 6.3kg | ||
- COO (Country of Origin):
- GB
The Megger Insulation Tester provides top-tier diagnostic performance for high-voltage electrical assets. This Compact instrument is housed in a rugged dual-case Shell to shield against harsh trackside or industrial field conditions.
Designed for accurate measurements in complex electrical environments
User-friendly Interface for efficient operation
Compact and lightweight for easy transport
Offers 6 mA noise immunity to maintain stability
Related links
- Megger MIT1525/2 Insulation Resistance Tester 15 kV Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 15 kV Max, 30 TΩ CAT IV
- Megger MIT525/2 Insulation Resistance Tester 5 kV Max, 10 TΩ CAT IV
- Megger MIT515/2 Insulation Resistance Tester 5 kV Max, 10 TΩ CAT IV
- Megger MIT1025/2 Insulation Resistance Tester 10 kV Max, 20 TΩ CAT IV
- Megger MIT1015 Insulation Resistance Tester 10 kV Max, 20 TΩ CAT IV
- Megger Insulation Resistance Tester 5 kV Max, 30 TΩ CAT IV
- Megger MIT1025/2 Insulation Resistance Test 10 kV Max, 20 TΩ CAT IV
