Megger MIT1015 Insulation Resistance Tester, 500 V Min, 10 kV Max, 20 TΩ CAT IV
- RS Stock No.:
- 877-728
- Mfr. Part No.:
- 1016-090
- Manufacturer:
- Megger
N
This image is representative of the product range
Subtotal (1 unit)*
MYR23,829.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,829.19 |
*price indicative
- RS Stock No.:
- 877-728
- Mfr. Part No.:
- 1016-090
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number | MIT1015 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Resistance Tester | |
| Maximum Test Voltage | 10kV | |
| Minimum Test Voltage | 500V | |
| Display Type | LCD | |
| Test Current | 3mA | |
| Power Source | AC Mains, Battery | |
| Battery Life | 4.5h | |
| Battery Type | Lithium-ion | |
| Insulation Testing Resistance | 20TΩ | |
| Plug Type | AC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Width | 285mm | |
| Standards/Approvals | IEC 61010-031 | |
| Length | 315mm | |
| Height | 181mm | |
| Weight | 4.5kg | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number MIT1015 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Resistance Tester | ||
Maximum Test Voltage 10kV | ||
Minimum Test Voltage 500V | ||
Display Type LCD | ||
Test Current 3mA | ||
Power Source AC Mains, Battery | ||
Battery Life 4.5h | ||
Battery Type Lithium-ion | ||
Insulation Testing Resistance 20TΩ | ||
Plug Type AC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Width 285mm | ||
Standards/Approvals IEC 61010-031 | ||
Length 315mm | ||
Height 181mm | ||
Weight 4.5kg | ||
- COO (Country of Origin):
- GB
The Megger premium insulation resistance tester designed for demanding industrial environments. This heavy duty diagnostic tool ensures maximum safety and accuracy when assessing high voltage electrical systems.
Advanced noise immunity filters interference
Rapid testing with prediction technology
High safety rating for peace of mind
Related links
- Megger Insulation Resistance Tester 10 kV Max, 30 TΩ CAT IV
- Megger MIT1025/2 Insulation Resistance Tester 10 kV Max, 20 TΩ CAT IV
- Megger Insulation Resistance Tester 5000 V Max, 20 TΩ CAT IV
- Megger Insulation Resistance Tester 5 kV Max, 30 TΩ CAT IV
- Megger MIT525/2 Insulation Resistance Tester 5 kV Max, 10 TΩ CAT IV
- Megger MIT515/2 Insulation Resistance Tester 5 kV Max, 10 TΩ CAT IV
- Megger Insulation Tester 10 kV Max, 20 TΩ CAT IV
- Megger Insulation Resistance Tester 15 kV Max, 30 TΩ CAT IV
