Megger MIT1025/2 Insulation Resistance Tester, 500 V Min, 10 kV Max, 20 TΩ CAT IV
- RS Stock No.:
- 877-729
- Mfr. Part No.:
- 1016-095
- Manufacturer:
- Megger
N
This image is representative of the product range
Subtotal (1 unit)*
MYR28,839.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,839.27 |
*price indicative
- RS Stock No.:
- 877-729
- Mfr. Part No.:
- 1016-095
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Insulation Tester | |
| Model Number | MIT1025/2 | |
| Tester Type | Insulation Resistance Tester | |
| Maximum Test Voltage | 10kV | |
| Minimum Test Voltage | 500V | |
| Display Type | LCD | |
| Test Current | 6mA | |
| Power Source | AC Mains, Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 4.5h | |
| Insulation Testing Resistance | 20TΩ | |
| Plug Type | AC | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT IV | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Voltage | 600V | |
| Standards/Approvals | IEC 61010-031 | |
| Width | 285mm | |
| Length | 315mm | |
| Height | 181mm | |
| Weight | 4.5kg | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Insulation Tester | ||
Model Number MIT1025/2 | ||
Tester Type Insulation Resistance Tester | ||
Maximum Test Voltage 10kV | ||
Minimum Test Voltage 500V | ||
Display Type LCD | ||
Test Current 6mA | ||
Power Source AC Mains, Battery | ||
Battery Type Lithium-ion | ||
Battery Life 4.5h | ||
Insulation Testing Resistance 20TΩ | ||
Plug Type AC | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT IV | ||
Maximum Operating Temperature 50°C | ||
Safety Category Voltage 600V | ||
Standards/Approvals IEC 61010-031 | ||
Width 285mm | ||
Length 315mm | ||
Height 181mm | ||
Weight 4.5kg | ||
- COO (Country of Origin):
- GB
The Megger Insulation Tester delivers diagnostic precision for high voltage electrical systems. This tough instrument ensures Rapid testing in extreme industrial environments.
Advanced noise immunity ensures steady readings in busy substations
Certified CAT IV 600 V safety rating for user protection
Related links
- Megger MIT1025/2 Insulation Resistance Test 10 kV Max, 20 TΩ CAT IV
- Megger MIT1015 Insulation Resistance Tester 10 kV Max, 20 TΩ CAT IV
- Megger MIT1025 Insulation Tester 10 kV Max, 25 TΩ CAT IV
- Megger MIT525/2 Insulation Resistance Tester 5 kV Max, 10 TΩ CAT IV
- Megger MIT515/2 Insulation Resistance Tester 5 kV Max, 10 TΩ CAT IV
- Megger MIT1525/2 Insulation Resistance Tester 15 kV Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 5 kV Max, 30 TΩ CAT IV
- Megger Insulation Tester 10 kV Max, 20 TΩ CAT IV
