EAO Indicator Lens Round Style, Blue, 15.8 mm diameter, 15.8 mm Long
- RS Stock No.:
- 443-973
- Mfr. Part No.:
- 31-933.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR14.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.55 |
*price indicative
- RS Stock No.:
- 443-973
- Mfr. Part No.:
- 31-933.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 15.8mm | |
| Length | 15.8mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 31-933 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 15.8mm | ||
Length 15.8mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 31-933 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers an innovative solution for a variety of applications, ideal for those seeking a reliable and aesthetically pleasing component. This round lens features an eye-catching blue colour that adds a distinct touch to any design while providing essential functionality. Crafted from high-quality plastic, it combines durability with a lightweight profile, ensuring easy installation and long-lasting performance. With its transparent optics, the lens ensures clarity and visibility, enhancing user interaction. Designed to be flush with its surroundings, it seamlessly integrates into panels, making it perfect for modern industrial and commercial environments. This lens not only meets regulatory standards but also embodies a sleek, professional appearance, making it suitable for various applications where illumination is required.
Round design contributes to a modern aesthetic
Blue illumination enhances visual appeal and functionality
Flush mounting allows for a seamless integration into panels
Constructed from lightweight yet resilient plastic
Transparent optics provide superior clarity for operational visibility
Compliant with both REACH and RoHS regulations
Short description encapsulates essential product characteristics
Related links
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
