EAO Indicator Lens Rectangular Style, Green, 25.5 mm Long
- RS Stock No.:
- 443-099
- Mfr. Part No.:
- 22-903.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR18.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 126 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18.36 |
*price indicative
- RS Stock No.:
- 443-099
- Mfr. Part No.:
- 22-903.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Green | |
| Lens Shape | Rectangular | |
| Length | 25.5mm | |
| Standards/Approvals | RoHS, UL 94 HB | |
| Series | 22-903 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Green | ||
Lens Shape Rectangular | ||
Length 25.5mm | ||
Standards/Approvals RoHS, UL 94 HB | ||
Series 22-903 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a sophisticated component designed to elevate the aesthetics and functionality of various applications. With its sleek rectangular form, it is not only visually appealing but also engineered to provide optimal illumination. Constructed from robust plastic compliant with stringent UL 94 HB standards, this lens combines durability with an elegant flush design. Its vibrant green colour enhances visibility while integrating seamlessly into any environment. Ideal for usage in operating and indication parts, the lens ensures clarity and reliability in light conditions, making it a preferred choice for professionals.
The lens colour provides a striking visual impact
Its illumination capability enhances operational visibility
The transparent optics contribute to effective light diffusion
The lightweight design simplifies installation and handling
It meets essential compliance standards for safety and environmental impact
Ideal for flush mounting, allowing for a streamlined appearance
The dimensions offer versatile applications across various devices
Related links
- EAO Indicator Lens Rectangular Style 25.5 mm Long
- EAO Indicator Lens Rectangular Style 25.5 mm Long
- EAO Indicator Lens Rectangular Style 25.5 mm Long
- EAO Indicator Lens Rectangular Style 12.5 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Rectangular Style White, 38 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
