EAO Indicator Lens Round Style, Red, 40 mm diameter
- RS Stock No.:
- 442-954
- Mfr. Part No.:
- 704.614.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR21.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21.56 |
*price indicative
- RS Stock No.:
- 442-954
- Mfr. Part No.:
- 704.614.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 40mm | |
| Lens Style | Mushroom-Head | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 704.61 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 40mm | ||
Lens Style Mushroom-Head | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 704.61 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an exceptional solution for enhancing visibility and functionality in various applications. Designed with a round front form, its striking red colour and illuminated feature ensure it stands out in any environment. Crafted from durable plastic, this lens combines robust materials with an elegant, mushroom-head shape, making it suitable for a variety of uses. Its transparent optics allow for effective light diffusion, ensuring clarity and precision in operation. With a focus on both aesthetics and performance, this lens provides an effective solution for those seeking reliability and style in their illumination needs. Ideal for front-facing applications, it integrates seamlessly with various setups while offering IP67 compatibility when paired with the correct marking plate.
Illuminated lens enhances visibility in dimly lit environments
Crafted from lightweight plastic for easy handling and installation
Mushroom-head shape offers a unique and modern design
Transparent optics ensure consistent light distribution
Compatible with IP67 rating when used with correct accessories
Ideal for a range of applications needing distinct signalling
Related links
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 32 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 40 mm diameter
