Indicator Lens Round Style, Blue, 19.7 diameter
- RS Stock No.:
- 441-844
- Mfr. Part No.:
- 61-9643.601
- Brand:
- EAO
N
Subtotal (1 unit)*
MYR29.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR29.55 |
*price indicative
- RS Stock No.:
- 441-844
- Mfr. Part No.:
- 61-9643.601
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Round | |
| Diameter | 19.7 | |
| Series | 61-964 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Round | ||
Diameter 19.7 | ||
Series 61-964 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers an exceptional solution for illuminating various applications with a blend of functionality and aesthetic appeal. Built with premium plastic, this blue lens is designed to provide a striking flush shape that seamlessly integrates into any environment. The transparent optics and illuminated feature not only enhance visibility but also add a stylish touch to your setup, making it ideal for both industrial and commercial contexts. Beyond its striking appearance, the lens also ensures a robust mechanical lifetime of 2 million operations, demonstrating its durability and reliability. This exceptional component is also manufactured with compliance to REACH and RoHS directives, ensuring it meets essential environmental standards. With its thoughtful design and reliable performance, this product is perfect for those seeking a practical yet visually appealing solution.
Illuminated feature enhances visibility in low-light conditions
Blue lens colour provides a distinct and attractive appearance
Flush shape allows for easy integration into a variety of applications
Mechanical lifetime of 2 million operations ensures long-lasting performance
Made from robust plastic material for enhanced durability
Compliant with REACH and RoHS for environmentally friendly usage
Weight of only 0.002 kg makes it lightweight and versatile
Blue lens colour provides a distinct and attractive appearance
Flush shape allows for easy integration into a variety of applications
Mechanical lifetime of 2 million operations ensures long-lasting performance
Made from robust plastic material for enhanced durability
Compliant with REACH and RoHS for environmentally friendly usage
Weight of only 0.002 kg makes it lightweight and versatile
Related links
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style, 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 19.7 diameter
