Indicator Lens Rectangle Style, Blue, 21.5 Long
- RS Stock No.:
- 441-532
- Mfr. Part No.:
- 51-904.6
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR13.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.58 |
*price indicative
- RS Stock No.:
- 441-532
- Mfr. Part No.:
- 51-904.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Rectangle | |
| Length | 21.5 | |
| Series | 51-904 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Rectangle | ||
Length 21.5 | ||
Series 51-904 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an expertly crafted component designed to elevate the functionality of your devices. With a sleek rectangular form, this lens offers not just an aesthetic appeal but also practical illumination capabilities. Made from high-quality plastic, it features a striking blue colour that enhances visibility while adding a touch of modernity. Its concave shape aids in the effective distribution of light, ensuring your indicators are clear and easy to read. This lens is ideal for various applications, thanks to its transparent optics that provide outstanding clarity. Whether you're upgrading existing equipment or creating new solutions, this lens is engineered to meet your specific needs with reliability and style.
Rectangular form complements various electrical designs
Illuminated feature for heightened visibility
Constructed from durable plastic for long-lasting use
Concave shape optimises light distribution
Transparent optics ensure maximum clarity
Illuminated feature for heightened visibility
Constructed from durable plastic for long-lasting use
Concave shape optimises light distribution
Transparent optics ensure maximum clarity
Related links
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style 25.4 Long
