EAO Green, Yellow LED LED Reflector Bulb, 24, BA9s Base, 900
- RS Stock No.:
- 441-738
- Mfr. Part No.:
- 10-2H12.314C
- Brand:
- EAO
N
Subtotal (1 unit)*
MYR329.79
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR329.79 |
*price indicative
- RS Stock No.:
- 441-738
- Mfr. Part No.:
- 10-2H12.314C
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage Rating | 24 | |
| Light Output Colour | Green, Yellow | |
| Lamp Type | LED | |
| Intensity | 900 | |
| Lamp Base | BA9s | |
| Current Rating | 15 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage Rating 24 | ||
Light Output Colour Green, Yellow | ||
Lamp Type LED | ||
Intensity 900 | ||
Lamp Base BA9s | ||
Current Rating 15 | ||
- COO (Country of Origin):
- CZ
The EAO bi-colour LED offers exceptional illumination and reliability in a compact design. Engineered for versatility, this device features a dual green and yellow colour output, ideal for a range of applications including indicators and signage. With a dependable operating voltage of 24 V DC and a current rating which ensures consistent performance, this LED stands out in both form and function. The lightweight construction enhances its usability in diverse situations, making it an essential component for any technical installation. Additionally, its compliance with both REACH and RoHS regulations reflects a commitment to safety and environmental responsibility.
Offers dual illumination colours for increased visibility
Lightweight design facilitates easy integration into various devices
Operates reliably within a voltage tolerance of +10%
Features luminous intensity for bright and effective signage
Complies with essential industry standards for safety and environmental impact
Designed to ensure minimal heat generation for prolonged usage
Lightweight design facilitates easy integration into various devices
Operates reliably within a voltage tolerance of +10%
Features luminous intensity for bright and effective signage
Complies with essential industry standards for safety and environmental impact
Designed to ensure minimal heat generation for prolonged usage
Related links
- EAO Green 24 1200
- EAO Red 24 1200
- EAO Green 24 630
- Marl Green LED Reflector Bulb BA9s Base 1500mcd
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Marl Red LED Reflector Bulb BA9s Base 685mcd
- Marl White LED Reflector Bulb BA9s Base 750mcd
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
