Marl Green LED Reflector Bulb, 110V ac, BA9s Base, 4.8mm Diameter, 1500mcd
- RS Stock No.:
- 282-9724
- Mfr. Part No.:
- 215-532-75-38
- Manufacturer:
- Marl
Bulk discount available
Subtotal (1 unit)**
MYR86.30
37 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 24 | MYR86.30 |
25 - 49 | MYR84.50 |
50 - 99 | MYR81.97 |
100 - 249 | MYR79.96 |
250 + | MYR78.21 |
**price indicative
- RS Stock No.:
- 282-9724
- Mfr. Part No.:
- 215-532-75-38
- Manufacturer:
- Marl
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Marl | |
Voltage Rating | 110V ac | |
Light Output Colour | Green | |
Intensity | 1500mcd | |
Lamp Base | BA9s | |
Chip Type | Single Chip | |
Diameter | 4.8mm | |
Length | 26mm | |
Viewing Angle | 120 ° | |
Peak Wavelength | 525nm | |
Current Rating | 5mA | |
Life Hours | 100000h | |
Select all | ||
---|---|---|
Brand Marl | ||
Voltage Rating 110V ac | ||
Light Output Colour Green | ||
Intensity 1500mcd | ||
Lamp Base BA9s | ||
Chip Type Single Chip | ||
Diameter 4.8mm | ||
Length 26mm | ||
Viewing Angle 120 ° | ||
Peak Wavelength 525nm | ||
Current Rating 5mA | ||
Life Hours 100000h | ||
Related links
- Marl Green LED Indicator Lamp BA9s Base 1500mcd
- Marl White LED Reflector Bulb BA9s Base 750mcd
- Marl Red LED Reflector Bulb BA9s Base 685mcd
- Marl Green LED Indicator Lamp BA9s Base 900mcd
- Marl White LED Indicator Lamp BA9s Base 1500mcd
- Marl Yellow LED Indicator Lamp BA9s Base 720mcd
- Marl White LED Indicator Lamp BA9s Base 450mcd
- Marl Green LED Indicator Lamp BA9s Base 6000mcd