EAO Red, Yellow LED LED Reflector Bulb, 24, BA9s Base, 1200
- RS Stock No.:
- 441-737
- Mfr. Part No.:
- 10-2H12.314B
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR332.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR332.70 |
*price indicative
- RS Stock No.:
- 441-737
- Mfr. Part No.:
- 10-2H12.314B
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage Rating | 24 | |
| Lamp Type | LED | |
| Light Output Colour | Red, Yellow | |
| Intensity | 1200 | |
| Lamp Base | BA9s | |
| Lamp Size | 25 mm | |
| Current Rating | 15 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage Rating 24 | ||
Lamp Type LED | ||
Light Output Colour Red, Yellow | ||
Intensity 1200 | ||
Lamp Base BA9s | ||
Lamp Size 25 mm | ||
Current Rating 15 | ||
- COO (Country of Origin):
- CN
The EAO bi-colour LED offers a dynamic illumination solution, harmonising functionality with aesthetics and designed specifically for versatile applications. The innovative combination of red and yellow lighting enhances visual communication, making it ideal for indicators and operational displays. With an operating voltage of 24 V DC, this LED not only ensures energy efficiency but also delivers a remarkable luminosity intensity, making it suitable for indoor and outdoor environments. Crafted with precision, the LED features a robust yet lightweight construction, ensuring durability while being easy to integrate into various systems. Its compact design ensures it fits in standard fittings, providing seamless installation options. Whether utilized in control panels or machinery, this product promises reliability and exceptional performance under diverse operational conditions.
Delivers bi-colour illumination for clear, distinct visual signals
Operates efficiently at a 24 V DC voltage for energy savings
Framed in a lightweight design for easy handling and installation
Certifications ensure compliance with both REACH and RoHS standards
Tailored for a wide range of applications, from industrial to commercial
Features a maximum length of 25mm, offering flexibility in tight spaces
Electrical and optical attributes are meticulously measured for reliability
Operates efficiently at a 24 V DC voltage for energy savings
Framed in a lightweight design for easy handling and installation
Certifications ensure compliance with both REACH and RoHS standards
Tailored for a wide range of applications, from industrial to commercial
Features a maximum length of 25mm, offering flexibility in tight spaces
Electrical and optical attributes are meticulously measured for reliability
Related links
- EAO Green 24 1200
- EAO Green 24 900
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Marl Red LED Reflector Bulb BA9s Base 685mcd
- EAO Green 24 630
