EAO Green, Red LED LED Reflector Bulb, 24, BA9s Base, 1200

N

Subtotal (1 unit)*

MYR318.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR318.60

*price indicative

RS Stock No.:
441-736
Mfr. Part No.:
10-2H12.314A
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Voltage Rating

24

Light Output Colour

Green, Red

Lamp Type

LED

Intensity

1200

Lamp Base

BA9s

Lamp Size

25 mm

Current Rating

15

COO (Country of Origin):
CZ
The EAO bi-colour LED is designed to deliver exceptional visibility and versatility in a compact format. This innovative illumination solution features a dual colour output in red and green, making it an ideal indicator for various industrial and commercial applications. With a robust operating voltage of 24 V DC, it ensures reliable performance under varying conditions. The LED's lightweight design facilitates easy installation, while its compliance with REACH and RoHS standards attests to its safety and environmental responsibility. It is engineered for operational efficiency, providing consistent luminosity to enhance user experience and facilitate effective communication of status and signals.

Offers a dual colour output for enhanced signalling capabilities
Designed for quick and easy installation in diverse settings
Maintains a consistent luminosity, even in challenging environments
Built to last with a lightweight design for optimal handling
Meets strict environmental compliance standards for safe usage
Tailored for operational efficiency with low power consumption

Related links