EAO LED Indicator Lamp, 24V, Midget Groove Base
- RS Stock No.:
- 443-575
- Mfr. Part No.:
- 10-A312.314A
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR272.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR272.17 |
*price indicative
- RS Stock No.:
- 443-575
- Mfr. Part No.:
- 10-A312.314A
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage | 24V | |
| Product Type | LED Indicator Lamp | |
| Current | 15mA | |
| Lamp Base | Midget Groove | |
| Series | T1 3⁄4 MG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage 24V | ||
Product Type LED Indicator Lamp | ||
Current 15mA | ||
Lamp Base Midget Groove | ||
Series T1 3⁄4 MG | ||
Standards/Approvals No | ||
The EAO bi-colour LED combines functionality with an adaptable design, offering both red and green illumination in a compact form factor. Specifically engineered for versatile applications, it operates seamlessly at 24 V DC with a tolerance of +10%, ensuring consistent performance. The unit's robust construction and lightweight attributes facilitate easy integration into various devices, making it an ideal choice for both operational and indication purposes. With a luminous intensity of 600/630 mcd, this LED guarantees visibility even in challenging conditions. It is thoughtfully designed to maintain optimal performance while addressing user safety and installation convenience.
Designed to provide clear illumination in both red and green
Engineered for efficient operation with minimal power consumption
Lightweight design allows for integration into compact machines
Incorporates a protection diode for enhanced durability
Optimised for 25 °C for consistent electrical and optical performance
Offers specific installation hints to enhance user safety
Accommodates various application needs with its bi-colour capability
Related links
- JKL Components White Indicator Lamp Midget Groove Base, 6.2 mm Diameter
- Marl Yellow LED Indicator Lamp Single Chip Midget Groove Base, 4.9 mm Diameter
- EAO LED Indicator Lamp BA9 Base
- Marl Red Indicator Lamp Single Chip Midget Groove Base, 4.9 mm Diameter
- Marl Blue LED Indicator Lamp Single Chip Midget Groove Base 2000mcd
- RS PRO Green Indicator Lamp Single Chip 24V dc 6 mm Diameter
- RS PRO White Indicator Lamp Single Chip 24V dc 6 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip 24V dc 6 mm Diameter
