Bosch 3/8 in 18V Cordless Ratchet Wrench

N

Subtotal (1 unit)*

MYR1,162.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,162.71

*price indicative

RS Stock No.:
870-772
Mfr. Part No.:
0.601.9N8.001
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

60nm

Voltage

18V

Product Type

Ratchet Wrench

Drive Size

3/8in

Corded/Cordless

Cordless

Drive Shape

Square

Overall Length

440mm

Speed

400rpm

Overall Width

365mm

Series

PRO GRC

Weight

900g

Overall Height

155mm

COO (Country of Origin):
MY
The Bosch Cordless ratchet wrench is an Advanced power tool designed for tackling hard-to-reach spaces with ease, delivering exceptional performance during various applications.

Fast and powerful, offering superior ratcheting power for M5 to M12 fasteners

Max output torque of 60 Nm combined with a speed of 400 rpm

Compact size and extended head length facilitate access in tight spots

Mode selection enhances control for adjusting output performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy