Bosch 1/2 in 12V Cordless Ratchet Wrench
- RS Stock No.:
- 870-774
- Mfr. Part No.:
- 0.601.9N8.500
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR1,196.97
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,196.97 |
*price indicative
- RS Stock No.:
- 870-774
- Mfr. Part No.:
- 0.601.9N8.500
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Ratchet Wrench | |
| Voltage | 12V | |
| Torque Rating | 60nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic | |
| Drive Shape | Square | |
| Overall Length | 340mm | |
| Series | PRO GRC | |
| Overall Height | 98mm | |
| Weight | 1.16kg | |
| Overall Width | 208mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Ratchet Wrench | ||
Voltage 12V | ||
Torque Rating 60nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic | ||
Drive Shape Square | ||
Overall Length 340mm | ||
Series PRO GRC | ||
Overall Height 98mm | ||
Weight 1.16kg | ||
Overall Width 208mm | ||
- COO (Country of Origin):
- CN
The Bosch Compact wrench provides exceptional performance in tight spaces, making it Ideal for professionals in trade and industry. Its ergonomic design enhances control and comfort during use.
Ergonomic design ensures outstanding tool control and comfortable grip
Compact form allows easy access to tight spaces
Integrated LED light illuminates dark working areas effectively
Variable speed trigger allows for efficient and intuitive operation
Related links
- Bosch 3/8 in 12V Cordless Ratchet Wrench
- Bosch 3/8 in 18V Cordless Ratchet Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Impact Wrench
- Bosch 1/2 in 18V, 5.5 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V, 8 Ah Cordless Impact Wrench
