Bosch 3/8 in 18V Cordless Ratchet Wrench

N

Subtotal (1 unit)*

MYR1,020.30

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,020.30

*price indicative

RS Stock No.:
870-771
Mfr. Part No.:
0.601.9N8.000
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

60nm

Product Type

Ratchet Wrench

Voltage

18V

Drive Size

3/8in

Corded/Cordless

Cordless

Drive Shape

Square

Overall Length

398mm

Speed

400rpm

Overall Height

98mm

Series

PRO GRC

Weight

900g

Overall Width

98mm

COO (Country of Origin):
MY
The Bosch Cordless ratchet wrench provides remarkable power and precision for professional tasks. Its design enables effortless operation in confined spaces while maintaining outstanding performance for a variety of applications.

Fast and powerful with a maximum output torque of 60 Nm

Achieves speeds of up to 400 rpm, enhancing efficiency

Designed for accessibility in tight spaces with a Compact size and extended head length

Mode selection allows for enhanced control in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy