Teng Tools 8 mm 1/2 in Drive Impact Socket, 78mm length

N

Subtotal (1 unit)*

MYR118.36

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR118.36

*price indicative

RS Stock No.:
832-362
Mfr. Part No.:
921508-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Bit

Socket Size

8 mm

Drive Size

1/2in

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for professional use, providing reliable performance with its robust construction. This 1/2-inch socket is crafted specifically to handle fastenings featuring a hexagonal hole with precision.

Constructed from chrome molybdenum for exceptional durability with power tools

Black phosphate finish allows for easy identification as an impact socket accessory

Incorporates a ring and pin fixing hole to secure the socket during use

Suitable for use with in-hex screws or grub screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy