Teng Tools 5 mm 1/2 in Drive Impact Socket, 78mm length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR118.36

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR118.36

*price indicative

RS Stock No.:
832-360
Mfr. Part No.:
921505-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

5 mm

Socket Type

Bit

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

78mm

Drive Type

Hex

COO (Country of Origin):
TW
The Teng Tools 1/2 inch hex impact socket is specifically designed for use with fastenings featuring a hexagon hole and operates flawlessly with power tools.

Constructed from Durable chrome molybdenum material for enhanced strength

Black phosphate finish allows for easy identification as an impact socket accessory

Features a ring and pin fixing hole on the female end to secure the socket

Standard DIN specifications ensure compatibility with various applications

Supplied with a metal socket clip for organisation on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy