Wera 24 mm 3/8 in Drive Deep Impact Socket, 63mm length

N

Subtotal (1 unit)*

MYR127.63

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR127.63

*price indicative

RS Stock No.:
827-822
Mfr. Part No.:
05005563001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Millimetre

Product Type

Deep Impact Socket

Socket Type

Deep Impact Socket

Socket Size

24 mm

Drive Size

3/8 in

Number of Pieces

1

Material

Forged Steel

Overall Length

63mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera 8790 B Impaktor Deep Socket is specifically designed for optimal performance with electric or pneumatic wrenches featuring a 3/8 inch drive. Its long design effectively accommodates low-lying couplings and protruding thread rods, making it indispensable in tight spaces. The innovative Impaktor technology ensures this socket maintains a higher-than-average service life, even under extreme conditions. With its hexagon profile, this tool transmits high forces while being gentle on the edges of bolts and screw heads. Enhanced with a colour-coded 'Take it easy' tool Finder system, users can quickly identify the required size, ensuring efficiency and ease of use in any professional setting.

Robust forged design for exceptional durability under high stress

Long socket length allows access to couplings in confined spaces

Hexagon profile reduces wear on bolt and screw edges during high power transmission

Compatible with both electric and pneumatic wrenches for versatile use

Integrated cross hole and ring socket for secure attachment of safety pins

Take it easy tool Finder with colour coding simplifies tool selection

Ideal for driving protruding thread rods with ease and precision

Suitable for both professional and domestic applications, enhancing productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy