Wera 14 mm 3/8 in Drive Deep Impact Socket, 63mm length

N

Subtotal (1 unit)*

MYR100.08

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR100.08

*price indicative

RS Stock No.:
827-797
Mfr. Part No.:
05005555001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Millimetre

Product Type

Deep Impact Socket

Socket Size

14 mm

Socket Type

Deep Impact Socket

Drive Size

3/8 in

Number of Pieces

1

Material

Forged Steel

Overall Length

63mm

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera 8790 B Impaktor Deep Socket is expertly designed for high-performance applications with electric or pneumatic wrenches that utilise a 3/8 inch drive. This long socket is not only adept at reaching low-lying couplings but also excels in handling protruding threaded rods in tight spaces. The innovative Impaktor technology significantly enhances its service life, making it a reliable choice even under extreme stress. Its hexagon profile allows for optimal power transmission while reducing wear on the bolt or screw head, ensuring efficient screw driving tasks. Equipped with the 'Take it easy' tool finder, the socket features a colour-coded system that simplifies identification, enabling quick and effective tool selection. Ideal for professional mechanics and DIY enthusiasts alike, this socket offers robustness and precision in one sophisticated package.

Robust forged design ensures exceptional durability under high stress

Long length reaches tight spots, Ideal for low-lying couplings and protruding thread rods

Hexagon profile facilitates powerful screw driving and minimises damage to fastener edges

Take it easy tool Finder system with colour coding simplifies tool selection

Cross hole and ring socket feature securely attach safety pin or O-ring for added security

Impaktor technology ensures above-average service life, even in extreme conditions

Compatible with electric and pneumatic wrenches with a 3/8 inch drive for versatility

Fine-toothed ratchets can be used effectively even in confined spaces due to small return angles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy