Wera 17 mm 3/8 in Drive Deep Impact Socket, 63mm length
- RS Stock No.:
- 827-807
- Mfr. Part No.:
- 05005558001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
MYR100.08
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.08 |
*price indicative
- RS Stock No.:
- 827-807
- Mfr. Part No.:
- 05005558001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Millimetre | |
| Product Type | Deep Impact Socket | |
| Socket Size | 17 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/8 in | |
| Number of Pieces | 1 | |
| Material | Forged Steel | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Millimetre | ||
Product Type Deep Impact Socket | ||
Socket Size 17 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/8 in | ||
Number of Pieces 1 | ||
Material Forged Steel | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket with a 3/8 inch drive is purposefully designed for both electric and pneumatic wrenches, providing unparalleled durability and performance. This robust long socket is meticulously crafted for precision work, allowing users to tackle low-lying couplings and intricate threading in tight spaces with ease. The Impaktor technology significantly enhances its service life, even under extreme conditions. With a hexagon profile, this socket minimises wear on bolt edges while promoting high power transmission for efficient screw driving. Enhanced with a colour-coded 'Take it easy' tool finder, locating the correct size is quick and intuitive, making it an indispensable addition to any professional toolset.
Robust design engineered for high-stress applications
Long socket configuration allows for use in confined spaces
Hexagon profile ensures precise, profile-friendly screw driving
Impaktor technology offers exceptional longevity under rigorous conditions
Compatible with electric and pneumatic wrenches for versatile application
Take it easy tool Finder system simplifies tool selection through colour coding
Features a cross hole and ring socket for secure attachment to power tools
Minimises wear on bolt edges compared to double hexagon profiles
Related links
- Wera 18 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 21 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 10 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 8 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 22 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 12 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 14 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11 mm 3/8 in Drive Deep Impact Socket, 63mm length
