Gedore 1 in 1 in Drive Impact Socket, 75mm length
- RS Stock No.:
- 602-812
- Mfr. Part No.:
- 1956558
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR305.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR305.05 |
*price indicative
- RS Stock No.:
- 602-812
- Mfr. Part No.:
- 1956558
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 1 in | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Special Steel | |
| Overall Length | 75mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 1 in | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Special Steel | ||
Overall Length 75mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket is specifically designed for machine-operated applications, making it an essential tool for professionals working with in-hex screws. This high-quality 1-inch socket is crafted from Gedore special steel and features a square drive that complies with DIN 3121 - H 25 and ISO 1174 standards. Its manganese-phosphated surface not only enhances durability but also provides excellent resistance against wear and tear, ensuring longevity in demanding work environments. With a total length of 75 mm and a precise design, this socket delivers optimal performance, making it an invaluable addition to any toolkit.
Machine operated design caters to professional applications
Square drive adheres to DIN 3121 H 25 and ISO 1174 standards for compatibility
Constructed from Gedore special steel for enhanced strength and durability
Manganese phosphated surface improves wear resistance and longevity
Ideal for maintenance and repair works, especially in mechanical settings
Related links
- Gedore 1 in 1 in Drive Impact Socket, 75mm length
- RS PRO 50 mm 1 in Drive Impact Socket, 75mm length
- Bahco 1-13/16 in 1 in Drive Impact Socket, 75mm length
- Bahco 1-11/16 in 1 in Drive Impact Socket, 75mm length
- Bahco 46 mm 25.4 mm Drive Impact Socket, 75mm length
- Facom 50 mm 25.4 mm Drive Impact Socket, 75mm length
- Gedore 1 in 1 in Drive Impact Socket, 74mm length
- Gedore 1 in 1 in Drive Impact Socket, 84mm length
