Gedore 1 in 1 in Drive Impact Socket, 84mm length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR426.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR426.23

*price indicative

RS Stock No.:
603-011
Mfr. Part No.:
6184110
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Impact Socket

Unit of Measure

Imperial/Metric

Socket Type

Impact

Socket Size

1 in

Drive Size

1in

Number of Pieces

1

Material

Special Steel

Overall Length

84mm

Finish

Gun Metal

Standards/Approvals

ISO 2725-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gedore Impact socket is designed to ensure superior performance and reliability for machine-operated tasks. Crafted according to DIN 3129 and ISO 2725-2 standards, this socket is compatible with a wide range of standard electric and Air tools. Its square drive meets DIN 3121 - H 25 and ISO 1174 specifications, making it an essential tool for both professional and DIY applications. Manufactured from Gedore special steel with a gun-metal finish, the socket combines durability with functionality. Ideal for heavy-duty use, the design accommodates a variety of insert and drive connector specifications for seamless integration into any toolkit.

Precision engineered design adheres strictly to industry standards

Versatile compatibility with standard electric and Air tools

Constructed from Durable Gedore special steel for long lasting use

Gun metal finish enhances resistance to wear and corrosion

Square drive dimensions comply with DIN and ISO standards for optimal fit

Tested to endure a minimum of 4000 Nm in torque applications

Designed for machine operation to Streamline productivity

Backup circlip and pin included for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy