DeWALT DCF870N-B1 - Cordless Impact Driver 20 V

Subtotal (1 unit)*

MYR891.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR891.27

*price indicative

RS Stock No.:
799-302
Mfr. Part No.:
DCF870N-B1
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Corded/Cordless

Cordless

Torque Rating

56nm

Product Type

Impact Driver

Motor Type

Brushless

Battery Voltage

20V

Handle Type

Ergonomic Grip

Power Rating

20V

Chuck Size

1/4in

Chuck Type

1/4 in Hex

Series

DCF870N

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy