DeWALT DCF850N-B1 - Cordless Impact Driver 20 V

Subtotal (1 unit)*

MYR678.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR678.51

*price indicative

RS Stock No.:
799-300
Mfr. Part No.:
DCF850N-B1
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Corded/Cordless

Cordless

Product Type

Impact Driver

Torque Rating

205nm

Motor Type

Brushless

Battery Voltage

20V

Power Rating

20V

Chuck Size

1/4in

Handle Type

Ergonomic Grip

Chuck Type

1/4 in Hex

Weight

950g

Series

DCF850N

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy