DeWALT DCF845N-B1 - Cordless Impact Driver 20 V
- RS Stock No.:
- 799-297
- Mfr. Part No.:
- DCF845N-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR588.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR588.25 |
*price indicative
- RS Stock No.:
- 799-297
- Mfr. Part No.:
- DCF845N-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 205nm | |
| Product Type | Impact Driver | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Speed | 3250rpm | |
| Battery Voltage | 20V | |
| Power Rating | 20V | |
| Chuck Size | 1/4in | |
| Handle Type | Ergonomic Grip | |
| Chuck Type | 1/4 in Hex | |
| Series | DCF845N | |
| Weight | 900g | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 205nm | ||
Product Type Impact Driver | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Speed 3250rpm | ||
Battery Voltage 20V | ||
Power Rating 20V | ||
Chuck Size 1/4in | ||
Handle Type Ergonomic Grip | ||
Chuck Type 1/4 in Hex | ||
Series DCF845N | ||
Weight 900g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCF870N-B1 - Cordless Impact Driver 20 V
- DeWALT DCF850N-B1 - Cordless Impact Driver 20 V
- DeWALT DCF860NT-XJ - Cordless Impact Driver
- DeWALT DCF870NT-XJ - Cordless Impact Driver
- DeWALT DCF887N-XJ - Cordless Impact Driver 290 W 3300bpm
- DeWALT DCF860E2T-GB - Cordless Impact Driver x 1.7 Ah
- DeWALT DCF840NT-XJ - Cordless Impact Driver 380 W 4200rpm
- Makita DTD153Z - Cordless Impact Driver
