HI-GRIP 316 Stainless Steel 330 mm to 360 mm ID Hose & Jubilee Clip
- RS Stock No.:
- 268-1322
- Mfr. Part No.:
- HGJ360BP
- Manufacturer:
- HI-GRIP
Get a bulk buy discount
Add 250 more to save MYR1,480.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR5,919.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | MYR118.396 | MYR5,919.80 | - |
| 250 - 450 | MYR112.476 | MYR5,623.80 | MYR1,480.00 |
| 500 - 1450 | MYR106.556 | MYR5,327.80 | MYR5,920.00 |
| 1500 + | MYR99.453 | MYR4,972.65 | MYR28,414.50 |
*price indicative
- RS Stock No.:
- 268-1322
- Mfr. Part No.:
- HGJ360BP
- Manufacturer:
- HI-GRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-GRIP | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Hose Clip | |
| Material | 316 Stainless Steel | |
| Minimum Inside Diameter | 330mm | |
| Maximum Inside Diameter | 360mm | |
| Screw/Bolt Head | Slotted Screw | |
| Standards/Approvals | BS EN ISO 9001, NATO approval, BSI Kitemark, BS5315, Lloyd’s Register Type Approval, Relevant DIN and SAE Standards | |
| Select all | ||
|---|---|---|
Brand HI-GRIP | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Hose Clip | ||
Material 316 Stainless Steel | ||
Minimum Inside Diameter 330mm | ||
Maximum Inside Diameter 360mm | ||
Screw/Bolt Head Slotted Screw | ||
Standards/Approvals BS EN ISO 9001, NATO approval, BSI Kitemark, BS5315, Lloyd’s Register Type Approval, Relevant DIN and SAE Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HI-GRIP general purpose worm drive hose clip is widely regarded for their quality, durability to withstand a great deal of abuse. It is manufactured to exceed BS5315, which has the highest requirements of any of the international standards and tests sealing ability, clamping force and torque. Also has BSI Kite mark and NATO approval and exceeds all operational requirements of the relevant DIN and SAE standards.
Principally aimed at marine and food industries
Principally aimed at petro chemical and pharmaceutical industries
BS316 EN 1.4401/1.4578 austenitic stainless steel
Related links
- HI-GRIP 316 Stainless Steel 170 mm to 200 mm ID Hose & Jubilee Clip
- HI-GRIP 316 Stainless Steel 250 mm to 280 mm ID Hose & Jubilee Clip
- HI-GRIP 316 Stainless Steel 130 mm to 160 mm ID Hose & Jubilee Clip
- HI-GRIP 316 Stainless Steel 290 mm to 320 mm ID Hose & Jubilee Clip
- HI-GRIP 316 Stainless Steel 190 mm to 220 mm ID Hose & Jubilee Clip
- HI-GRIP 316 Stainless Steel 230 mm to 260 mm ID Hose & Jubilee Clip
- HI-GRIP 316 Stainless Steel 270 mm to 300 mm ID Hose & Jubilee Clip
- HI-GRIP 316 Stainless Steel 210 mm to 240 mm ID Hose & Jubilee Clip
