HI-GRIP 316 Stainless Steel 290 mm to 320 mm ID Hose & Jubilee Clip

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-1319
Mfr. Part No.:
HGJ320BP
Manufacturer:
HI-GRIP
Find similar products by selecting one or more attributes.
Select all

Brand

HI-GRIP

Product Type

Hose & Jubilee Clip

Clip Type

Hose Clip

Material

316 Stainless Steel

Minimum Inside Diameter

290mm

Maximum Inside Diameter

320mm

Screw/Bolt Head

Slotted Screw

Standards/Approvals

BS EN ISO 9001, Lloyd’s Register Type Approval, DIN and SAE Standards, NATO approval, BSI Kitemark, BS5315

RoHS Status: Exempt

COO (Country of Origin):
GB
The HI-GRIP general purpose worm drive hose clip is widely regarded for their quality, durability to withstand a great deal of abuse. It is manufactured to exceed BS5315, which has the highest requirements of any of the international standards and tests sealing ability, clamping force and torque. Also has BSI Kite mark and NATO approval and exceeds all operational requirements of the relevant DIN and SAE standards.

Principally aimed at marine and food industries

Principally aimed at petro chemical and pharmaceutical industries

BS316 EN 1.4401/1.4578 austenitic stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy