HI-GRIP A4/316 Stainless Steel 310 mm to 340 mm ID Hose & Jubilee Clip
- RS Stock No.:
- 268-1321
- Mfr. Part No.:
- HGJ340BP
- Manufacturer:
- HI-GRIP
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR5,616.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 200 | MYR112.325 | MYR5,616.25 |
| 250 - 450 | MYR106.709 | MYR5,335.45 |
| 500 - 1450 | MYR101.093 | MYR5,054.65 |
| 1500 + | MYR94.354 | MYR4,717.70 |
*price indicative
- RS Stock No.:
- 268-1321
- Mfr. Part No.:
- HGJ340BP
- Manufacturer:
- HI-GRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-GRIP | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Hose Clip | |
| Material | A4/316 Stainless Steel | |
| Minimum Inside Diameter | 310mm | |
| Maximum Inside Diameter | 340mm | |
| Screw/Bolt Head | Slotted Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HI-GRIP | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Hose Clip | ||
Material A4/316 Stainless Steel | ||
Minimum Inside Diameter 310mm | ||
Maximum Inside Diameter 340mm | ||
Screw/Bolt Head Slotted Screw | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HI-GRIP general purpose worm drive hose clip is widely regarded for their quality, durability to withstand a great deal of abuse. It is manufactured to exceed BS5315, which has the highest requirements of any of the international standards and tests sealing ability, clamping force and torque. Also has BSI Kite mark and NATO approval and exceeds all operational requirements of the relevant DIN and SAE standards.
Principally aimed at marine and food industries
Principally aimed at petro chemical and pharmaceutical industries
BS316 EN 1.4401/1.4578 austenitic stainless steel
Related links
- HI-GRIP A4/316 Stainless Steel Slotted Screw Hose Clip 380 mm ID
- HI-GRIP 304 Stainless Steel Slotted Screw Hose Clip 340 mm ID
- HI-GRIP Slotted Screw Hose Clip 340 mm ID
- HI-GRIP 316 Stainless Steel Slotted Screw Hose Clip 200 mm ID
- HI-GRIP 316 Stainless Steel Slotted Screw Hose Clip 320 mm ID
- HI-GRIP 316 Stainless Steel Slotted Screw Hose Clip 260 mm ID
- HI-GRIP 316 Stainless Steel Slotted Screw Hose Clip 180 mm ID
- HI-GRIP 316 Stainless Steel Slotted Screw Hose Clip 280 mm ID
