HI-GRIP 316 Stainless Steel 210 mm to 240 mm ID Hose & Jubilee Clip

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 75 units)*

MYR6,304.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
75 - 300MYR84.066MYR6,304.95
375 - 675MYR79.863MYR5,989.73
750 - 2175MYR75.66MYR5,674.50
2250 +MYR70.615MYR5,296.13

*price indicative

RS Stock No.:
268-1315
Mfr. Part No.:
HGJ240BP
Manufacturer:
HI-GRIP
Find similar products by selecting one or more attributes.
Select all

Brand

HI-GRIP

Product Type

Hose & Jubilee Clip

Clip Type

Hose Clip

Material

316 Stainless Steel

Minimum Inside Diameter

210mm

Maximum Inside Diameter

240mm

Screw/Bolt Head

Slotted Screw

Standards/Approvals

Lloyd’s Register Type Approval, BS EN ISO 9001, BS5315, BSI Kitemark

RoHS Status: Exempt

COO (Country of Origin):
GB
The HI-GRIP general purpose worm drive hose clip is widely regarded for their quality, durability to withstand a great deal of abuse. It is manufactured to exceed BS5315, which has the highest requirements of any of the international standards and tests sealing ability, clamping force and torque. Also has BSI Kite mark and NATO approval and exceeds all operational requirements of the relevant DIN and SAE standards.

Principally aimed at marine and food industries

Principally aimed at petro chemical and pharmaceutical industries

BS316 EN 1.4401/1.4578 austenitic stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy