FITT Flexible Hose, 10 bar, 25 m Long

N

This image is representative of the product range

Subtotal (1 reel of 25 metres)*

MYR614.09

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR614.09MYR24.564

*price indicative

RS Stock No.:
897-841
Mfr. Part No.:
76270.10325.59001
Manufacturer:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Product Type

Flexible Hose

Length

25m

Colour

Yellow

Reinforced

Yes

Material

Polyvinyl Chloride

Application

Agriculture

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Inside Diameter

19mm

COO (Country of Origin):
IT
The FITT high-performance hose designed for the passage of water. It excels in intensive agricultural and industrial environments, offering exceptional durability and pressure resistance.

High pressure resistance ensures durability under intense conditions

Compliant with REACh and RoHS regulations for safety

Incorporates NTS PLUS technology for enhanced dimensional stability

Resistant to cuts and abrasion for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy