FITT Flexible Hose, 10 bar, 25 m Long
- RS Stock No.:
- 897-822
- Mfr. Part No.:
- 70000.31125.59007
- Manufacturer:
- FITT
N
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
MYR716.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR716.74 | MYR28.67 |
*price indicative
- RS Stock No.:
- 897-822
- Mfr. Part No.:
- 70000.31125.59007
- Manufacturer:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hose | |
| Length | 25m | |
| Colour | Translucent | |
| Bend Radius | 95mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 10 bar | |
| Application | Agriculture, Food, Marine, Wind | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 26mm | |
| Inside Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hose | ||
Length 25m | ||
Colour Translucent | ||
Bend Radius 95mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 10 bar | ||
Application Agriculture, Food, Marine, Wind | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outside Diameter 26mm | ||
Inside Diameter 19mm | ||
- COO (Country of Origin):
- IT
The FITT flexible PVC hose designed for pressurised use across diverse industrial applications, ensuring compliance with food safety standards while providing excellent flow characteristics.
Ideal for handling food substances with alcohol content up to 50% vol
Construction includes high tenacity polyester reinforcement for added durability
Compliant with REACh, RoHS, and Phthalate-free regulations
Temperature range of -20°C to +60°C for versatile usage
