FITT Flexible Hose, 3 bar, 30 m Long

N

This image is representative of the product range

Subtotal (1 reel of 30 metres)*

MYR3,984.68

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR3,984.68MYR132.823

*price indicative

RS Stock No.:
897-837
Mfr. Part No.:
81000.65230.59073
Manufacturer:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Product Type

Flexible Hose

Length

30m

Colour

Translucent

Bend Radius

150mm

Reinforced

Yes

Material

Polyvinyl Chloride

Maximum Operating Pressure

3 bar

Application

Agriculture, Food, Marine, Wind

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

Inside Diameter

60mm

Outside Diameter

72mm

COO (Country of Origin):
IT
The FITT heavy-duty hose designed for the suction and delivery of substances in the food sector, agriculture, and industrial production, ensuring reliability across various demanding environments.

Certified for liquid foods, ensuring safe use in food processing

Resistant to vacuum with Air and resins for reliable performance

Excellent flexibility with a small pitch spiral for superior bending radius

High crushing resistance, suitable for harsh industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy