PREVOST Flexible Hoses, 15.00 bar, 50.00 m Long

Subtotal (1 reel of 50 metres)*

MYR403.83

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR403.83MYR8.077

*price indicative

RS Stock No.:
629-740
Mfr. Part No.:
DIFLEX 6
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Flexible Hoses

Length

50.00m

Colour

Blue

Bend Radius

36mm

Material

Polyvinyl Chloride

Maximum Operating Pressure

15.00 bar

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST PVC Hose Coil offers versatility to suit different working conditions and tools. It is designed for long service life, ensuring reliable performance over time. This multi-purpose hose coil is suitable for various applications, making it a practical choice for technicians. Its durable construction supports efficient and consistent use in demanding environments.

Supple

Flexible and light

15 bar operating pressure

Related links