PREVOST, Male, 40 bar, 1 m Long

Subtotal (1 unit)*

MYR1,816.14

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,816.14

*price indicative

RS Stock No.:
629-766
Mfr. Part No.:
LAM 60
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Length

1m

Connection Gender A

Male

Connection Type A

Swivel

Maximum Operating Pressure

40 bar

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Flexible Hoses are designed to compensate for network expansion and reduce stress on piping systems. They help absorb vibrations and thermal expansion in compressed air networks. These hoses ensure reliable and long-lasting connections. They are essential accessories for air dryers, improving overall system stability and performance.

Tapered male swivel connections

40 bar maximum operating pressure

Related links