PREVOST Flexible Hoses, 15.00 bar, 50 m Long

Subtotal (1 reel of 50 metres)*

MYR642.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR642.20MYR12.844

*price indicative

RS Stock No.:
629-891
Mfr. Part No.:
SURFLEX 8
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Length

50m

Product Type

Flexible Hoses

Colour

Blue

Bend Radius

56.00mm

Reinforced

Yes

Material

Polyvinyl Chloride

Maximum Operating Pressure

15.00 bar

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST Hose Coil is available in various types to suit different working conditions and tool requirements. PVC hoses are a popular choice due to their long service life and multi-purpose use. They are supple, flexible, and lightweight, making them easy to handle in a variety of applications. These features make PVC hose coils ideal for both industrial and general-purpose use.

Reinforced

Flexible and light

Related links