PREVOST Flexible Hoses, 15.00 bar, 30.00 m Long
- RS Stock No.:
- 629-889
- Mfr. Part No.:
- SURFLEX 10C30
- Manufacturer:
- PREVOST
Subtotal (1 reel of 30 metres)*
MYR477.85
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR477.85 | MYR15.928 |
*price indicative
- RS Stock No.:
- 629-889
- Mfr. Part No.:
- SURFLEX 10C30
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Length | 30.00m | |
| Product Type | Flexible Hoses | |
| Connection Size B | 19 mm | |
| Colour | Blue | |
| Bend Radius | 70.00mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 15.00 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Length 30.00m | ||
Product Type Flexible Hoses | ||
Connection Size B 19 mm | ||
Colour Blue | ||
Bend Radius 70.00mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 15.00 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST Hose Coil is available in various types to suit different working conditions and tool requirements. PVC hoses are a popular choice due to their long service life and multi-purpose use. They are supple, flexible, and lightweight, making them easy to handle in a variety of applications. These features make PVC hose coils ideal for both industrial and general-purpose use.
Reinforced
Flexible and light
Related links
- PREVOST Flexible Hoses 30.00 m Long
- PREVOST Flexible Hoses 50.00 m Long
- PREVOST Flexible Hoses 50 m Long
- PREVOST Flexible Hoses 25 m Long
- PREVOST Flexible Hoses 50.00 m Long
- PREVOST Flexible Hoses 40.00 bar, 1000.00 mm Long
- PREVOST 105 bar Black Rubber Flexible Hose Compensation 0.75 m
- PREVOST Air Hose Rubber 15.00 mm 10.00 m AISB810 Series
