PREVOST, 50 m Long
- RS Stock No.:
- 629-737
- Mfr. Part No.:
- DIFLEX 13
- Manufacturer:
- PREVOST
Subtotal (1 reel of 50 metres)*
MYR759.99
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR759.99 | MYR15.20 |
*price indicative
- RS Stock No.:
- 629-737
- Mfr. Part No.:
- DIFLEX 13
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Length 50m | ||
- COO (Country of Origin):
- FR
The PREVOST PVC Hose Coil offers versatility to suit different working conditions and tools. It is designed for long service life, ensuring reliable performance over time. This multi-purpose hose coil is suitable for various applications, making it a practical choice for technicians. Its durable construction supports efficient and consistent use in demanding environments.
Supple
Flexible and light
15 bar operating pressure
Related links
- PREVOST Flexible Hoses 50.00 m Long
- PREVOST Flexible Hoses 25 m Long
- PREVOST Flexible Hoses 50.00 m Long
- PREVOST Flexible Hoses 30.00 m Long
- PREVOST Flexible Hoses 50 m Long
- PREVOST Flexible Hoses 40.00 bar, 1000.00 mm Long
- PREVOST Air Hose Black Rubber 22 mm 40 m AIRCA Series
- PREVOST Rubber 13 mm ID Black, 40 m
