3M Black Reclosable Fastener, 19mm x 46 m
- RS Stock No.:
- 867-226
- Mfr. Part No.:
- 7100279571
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
MYR2,678.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,678.05 |
*price indicative
- RS Stock No.:
- 867-226
- Mfr. Part No.:
- 7100279571
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Reclosable Fastener | |
| Width | 19mm | |
| Length | 46m | |
| Thickness | 5.8mm | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 2per case | |
| Trade Name | Dual Lock Flexible Press-to-Lock Tape SJ3551CF | |
| Hook & Loop Type | Mushroom Hook | |
| Material | Polyolefin | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Reclosable Fastener | ||
Width 19mm | ||
Length 46m | ||
Thickness 5.8mm | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 2per case | ||
Trade Name Dual Lock Flexible Press-to-Lock Tape SJ3551CF | ||
Hook & Loop Type Mushroom Hook | ||
Material Polyolefin | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Dual Lock Reclosable Fastener offers an industrial-strength alternative to screws and bolts for high-performance applications. This clear fastening system provides up to five times the tensile strength of standard hook-and-loop products.
Type 400 stem density for exceptional holding power
Audible snap confirms a secure and locked connection
Temperature resistance up to 104 degrees Celsius
UV and chemical resistant for outdoor durability
Related links
- 3M Black Reclosable Fastener, 25mm x 45.72 m
- 3M Black Reclosable Fastener, 25mm x 45.7 m
- 3M Black Reclosable Fastener, 12.7mm x 45.72 m
- 3M Black Reclosable Fastener, 25mm x 2.5 m
- Velcro Black Reclosable Fastener, 20mm x 330 mm
- Velcro Black Reclosable Fastener, 13mm x 200 mm
- Velcro Black Reclosable Fastener, 50mm x 25 m
- VELCRO® Black Reclosable Fastener, 25mm x 300 mm