3M Black Reclosable Fastener, 25mm x 45.7 m
- RS Stock No.:
- 877-020
- Mfr. Part No.:
- 7100279572
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 reel of 46 metres)*
MYR3,698.80
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR3,698.80 | MYR80.409 |
*price indicative
- RS Stock No.:
- 877-020
- Mfr. Part No.:
- 7100279572
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Product Type | Reclosable Fastener | |
| Length | 45.7m | |
| Thickness | 5.7mm | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 2per case | |
| Trade Name | Reclosable Fastening Solution | |
| Material | Polypropylene | |
| Hook & Loop Type | Hook | |
| Maximum Operating Temperature | 49°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type Reclosable Fastener | ||
Length 45.7m | ||
Thickness 5.7mm | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 2per case | ||
Trade Name Reclosable Fastening Solution | ||
Material Polypropylene | ||
Hook & Loop Type Hook | ||
Maximum Operating Temperature 49°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Dual Lock Reclosable Fastener replaces screws and bolts with a heavy duty hidden bond. This bulk roll features mushroom shaped stems that snap together for high tensile strength.
Type 400 stem density for five times standard Velcro strength
Clear acrylic adhesive bonds to metals glass and high surface energy plastics
Audible snap confirms secure interlocking closure
Related links
- 3M Black Reclosable Fastener, 25mm x 2.5 m
- 3M Black Dual LockTM Reclosable Fastener, 25.4mm x 45.7 m
- 3M Black Hook & Loop Tape, 25mm x 45.7 m
- 3M Transparent 3M Tm Dual Lock Tm Reclosable Fasteners, 25mm x 45.7 m
- VELCRO® Black Reclosable Fastener, 25mm x 300 mm
- 3M White Hook & Loop Tape, 25mm x 45.7 m
- 3M Transparent Reclosable Fastener, 25mm x 1.25 m
- Velcro Aqua Reclosable Fastener, 25mm x 300 mm