3M Black Reclosable Fastener, 25mm x 45.72 m
- RS Stock No.:
- 867-203
- Mfr. Part No.:
- 7100108754
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
MYR2,719.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,719.03 |
*price indicative
- RS Stock No.:
- 867-203
- Mfr. Part No.:
- 7100108754
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Product Type | Reclosable Fastener | |
| Length | 45.72m | |
| Thickness | 5.8mm | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 2per case | |
| Trade Name | Dual Lock Flexibler Druckverschluss SJ3541 | |
| Hook & Loop Type | Mushroom Hook | |
| Material | Polyolefin | |
| Maximum Operating Temperature | 49°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type Reclosable Fastener | ||
Length 45.72m | ||
Thickness 5.8mm | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 2per case | ||
Trade Name Dual Lock Flexibler Druckverschluss SJ3541 | ||
Hook & Loop Type Mushroom Hook | ||
Material Polyolefin | ||
Maximum Operating Temperature 49°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Dual Lock Reclosable Fastener offers a robust fastening solution designed with a rubber-based adhesive, making it suitable for bonding to numerous plastics and powder-coated materials, ensuring reliable performance in various applications.
Backed with a rubber-based adhesive for strong bonding to low surface energy materials
Features 62 mushroom-shaped stems per cm² for enhanced closure strength
Engaged thickness of 5.8 mm allows for a secure and Durable fastening
Designed to mate with various fastener types for versatility
Related links
- 3M Black Reclosable Fastener, 25mm x 45.72 m
- 3M Black Reclosable Fastener, 12.7mm x 45.72 m
- 3M Black Reclosable Fastener, 25mm x 2.5 m
- 3M Black Reclosable Fastener, 25mm x 45.7 m
- 3M Beige White Reclosable Fastener, 50.8mm x 45.72 m
- 3M Beige White Reclosable Fastener, 25.4mm x 45.72 m
- VELCRO® Black Reclosable Fastener, 25mm x 300 mm
- 3M Clear Reclosable Fastener, 25.4mm x 45.72 m