RS PRO Lever Hoist 1.5 m 800 kg Hoist
- RS Stock No.:
- 712-611
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,081.28
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,081.28 |
*price indicative
- RS Stock No.:
- 712-611
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lifting Mechanism | Lever Hoist | |
| Product Type | Hoist | |
| Lifting Height | 1.5m | |
| Number of Chains | 1 | |
| Standards/Approvals | CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | |
| Load Capacity | 800kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lifting Mechanism Lever Hoist | ||
Product Type Hoist | ||
Lifting Height 1.5m | ||
Number of Chains 1 | ||
Standards/Approvals CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | ||
Load Capacity 800kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 800 kg Lever Hoist 1.5 m
The RS PRO Lever Hoist is designed for efficient and reliable lifting operations up to 800 kg. With a lifting height of 1.5 meters, it is Ideal for various industrial applications where precision and safety are paramount. The lever mechanism ensures ease of use and control, making it a valuable tool in any lifting scenario.
Features and Benefits
Load Capacity: Supports up to 800 kg for heavy-duty lifting tasks
Lifting Height: Offers a maximum lift of 1.5 meters for versatile applications
Lever Mechanism: Provides smooth and controlled lifting operations
Single Chain: Simplifies operation and maintenance
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and reliability
Lifting Height: Offers a maximum lift of 1.5 meters for versatile applications
Lever Mechanism: Provides smooth and controlled lifting operations
Single Chain: Simplifies operation and maintenance
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and reliability
Applications
Construction sites
Warehousing and logistics
Manufacturing facilities
Maintenance and repair operations
Warehousing and logistics
Manufacturing facilities
Maintenance and repair operations
Additional Information
Complies with international safety standards for assured performance
Ideal for environments requiring precise load handling and control
Ideal for environments requiring precise load handling and control
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Lever Hoist 1.5 m 1600 kg Hoist
- RS PRO Lever Hoist 1.5 m 250 kg Hoist
- RS PRO Lever Hoist 1.5 m 3200 kg Hoist
- RS PRO Lever Hoist 1.5 m 500 kg Hoist
- YALE Manual 1.5 m 6000 kg Hoist, 2300164
- YALE Manual 1.5 m 500 kg Hoist, 2300070
- YALE Ratchet 1.5 m 1500 kg Hoist, 192028202
- YALE Manual 1.5 m 1500 kg Hoist, UNO 1500
