Subtotal (1 unit)*
MYR1,048.43
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,048.43 |
*price indicative
- RS Stock No.:
- 712-609
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hoist | |
| Lifting Mechanism | Load Chain | |
| Lifting Height | 3m | |
| Number of Chains | 1 | |
| Standards/Approvals | CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | |
| Load Capacity | 500kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hoist | ||
Lifting Mechanism Load Chain | ||
Lifting Height 3m | ||
Number of Chains 1 | ||
Standards/Approvals CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | ||
Load Capacity 500kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 500 kg Load Chain Hoist
The RS PRO Load Chain Hoist is designed for efficient lifting operations in industrial settings. With a load capacity of 500 kg and a lifting height of 3 m, it is Ideal for handling heavy materials safely and effectively. The hoist's robust construction ensures durability and reliability in demanding environments.
Features and Benefits
Load Capacity: Supports up to 500 kg, making it suitable for various heavy lifting tasks.
Lifting Height: Offers a maximum lifting height of 3 m for versatile applications.
Load Chain Mechanism: Utilizes a load chain for smooth and controlled lifting operations.
Single Chain Design: Features a single chain for simplified operation and maintenance.
Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and quality assurance.
Lifting Height: Offers a maximum lifting height of 3 m for versatile applications.
Load Chain Mechanism: Utilizes a load chain for smooth and controlled lifting operations.
Single Chain Design: Features a single chain for simplified operation and maintenance.
Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and quality assurance.
Applications
Manufacturing facilities
Warehouses
Construction sites
Workshops
Warehouses
Construction sites
Workshops
Additional Information
The hoist complies with key safety and quality standards, ensuring reliable performance in various industrial applications. It is designed for ease of use and maintenance, providing a practical solution for lifting needs.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Load Chain 3 m 1 t Hoist
- RS PRO Load Chain 3 m 2 t Hoist
- YALE Hand Chain 3 m 500 kg Hoist, 192084200
- YALE Hand Chain 3 m 500 kg Hoist, N04700109
- Tractel Manual 3 m 500 kg Hoist, 272989
- RS PRO Lever Hoist 1.5 m 500 kg Hoist
- Tractel Manual 6 m 500 kg Hoist, 273259
- YALE Manual 1.5 m 500 kg Hoist, 2300070

