Subtotal (1 unit)*
MYR1,230.92
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 17 November 2026
- Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,230.92 |
*price indicative
- RS Stock No.:
- 712-612
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hoist | |
| Lifting Mechanism | Load Chain | |
| Lifting Height | 3m | |
| Number of Chains | 1 | |
| Standards/Approvals | CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | |
| Load Capacity | 1t | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hoist | ||
Lifting Mechanism Load Chain | ||
Lifting Height 3m | ||
Number of Chains 1 | ||
Standards/Approvals CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | ||
Load Capacity 1t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 1000 kg Load Chain Hoist
The RS PRO Load Chain Hoist is designed for efficient and safe lifting operations. With a load capacity of 1000 kg and a lifting height of 3 metres, this hoist is Ideal for various industrial applications requiring reliable load handling. The robust load chain mechanism ensures smooth operation and durability.
Features and Benefits
Load Capacity: Supports up to 1000 kg, providing robust lifting capability.
Lifting Height: Offers a 3 m lifting range for versatile use in different settings.
Load Chain Mechanism: Ensures smooth and reliable operation for heavy-duty tasks.
Single Chain Design: Simplifies operation and maintenance.
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and quality assurance.
Lifting Height: Offers a 3 m lifting range for versatile use in different settings.
Load Chain Mechanism: Ensures smooth and reliable operation for heavy-duty tasks.
Single Chain Design: Simplifies operation and maintenance.
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and quality assurance.
Applications
Warehousing
Construction
Manufacturing
Maintenance and Repair
Construction
Manufacturing
Maintenance and Repair
Additional Information
Complies with CE and UKCA standards for safety.
Designed in accordance with EN 13157 and EN 818-7 standards for lifting equipment.
Ideal for environments requiring precise and reliable lifting solutions.
Designed in accordance with EN 13157 and EN 818-7 standards for lifting equipment.
Ideal for environments requiring precise and reliable lifting solutions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Load Chain 3 m 2 t Hoist
- RS PRO Load Chain 3 m 500 kg Hoist
- YALE Hand Chain 3 m 1 t Hoist, N04700110
- Tractel Manual 3 m 1 t Hoist, 272999
- YALE 3 m 1 t Hoist, CPVF10-4TH3MCB
- CM BatteryStar Electrical 12 m 1 t Hoist, 192109030
- CM BatteryStar Electrical 12 m 1 t Hoist, 192116007
- CM BatteryStar Electrical 6 m 1 t Hoist, 192116006

