Subtotal (1 unit)*
MYR1,400.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,400.13 |
*price indicative
- RS Stock No.:
- 712-610
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hoist | |
| Lifting Mechanism | Lever Hoist | |
| Lifting Height | 1.5m | |
| Number of Chains | 1 | |
| Standards/Approvals | CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | |
| Load Capacity | 1.6t | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hoist | ||
Lifting Mechanism Lever Hoist | ||
Lifting Height 1.5m | ||
Number of Chains 1 | ||
Standards/Approvals CE, EN 13157, EN 818-7, EN 818-7 T8, UKCA | ||
Load Capacity 1.6t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 1.5 m Lever Hoist 1600 kg
The RS PRO Lever Hoist is designed for efficient lifting and pulling applications, offering a robust solution for handling loads up to 1600 kg. With a lifting height of 1.5 meters, this hoist is Ideal for use in various industrial environments where space and reliability are crucial.
Features and Benefits
Lifting Mechanism: Lever hoist provides precise control and ease of use.
Load Capacity: Supports up to 1600 kg, suitable for heavy-duty applications.
Lifting Height: 1.5 m lifting height for versatile use in confined spaces.
Single Chain: Simplifies operation and maintenance.
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and reliability.
Load Capacity: Supports up to 1600 kg, suitable for heavy-duty applications.
Lifting Height: 1.5 m lifting height for versatile use in confined spaces.
Single Chain: Simplifies operation and maintenance.
Standards Compliance: Meets CE, EN 13157, EN 818-7, EN 818-7 T8, and UKCA standards for safety and reliability.
Applications
Construction sites
Manufacturing facilities
Warehouses
Maintenance workshops
Manufacturing facilities
Warehouses
Maintenance workshops
Additional Information
Complies with international safety standards ensuring reliable performance.
Suitable for both lifting and pulling tasks in various industrial settings.
Suitable for both lifting and pulling tasks in various industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Lever Hoist 1.5 m 250 kg Hoist
- RS PRO Lever Hoist 1.5 m 800 kg Hoist
- RS PRO Lever Hoist 1.5 m 3200 kg Hoist
- RS PRO Lever Hoist 1.5 m 500 kg Hoist
- YALE Ratchet 1.5 m 1600 kg Hoist, 192090699
- YALE Manual 1.5 m 6000 kg Hoist, 2300164
- YALE Manual 1.5 m 500 kg Hoist, 2300070
- YALE Ratchet 1.5 m 1500 kg Hoist, 192028202

