Schneider Electric HMIDT Series Display - 15.6 in, LCD Display, 1366 x 768pixels

N

Subtotal (1 unit)*

MYR27,782.58

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27,782.58

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-640
Mfr. Part No.:
HMIDT75X
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Manufacturer Series

HMIDT

Display Type

LCD

Display Resolution

1366 x 768pixels

Display Size

15.6 in

COO (Country of Origin):
CN
The Schneider Electric Touchscreen panel offers remarkable performance for outdoor applications. With a robust 15.0-inch wide display, this ruggedized and coated touchscreen is designed to thrive in challenging environments. Equipped with high luminance and a resolution of 1366 x 768 pixels, it ensures excellent visibility even in bright conditions. The panel operates on a versatile 12 V DC power supply, accommodating a wide voltage range while maintaining efficiency. Its durable construction meets high protection standards, making it suitable for demanding operational settings. This product stands as an ideal choice for users seeking reliable and high-quality touchscreen solutions in industrial and outdoor conditions.

Designed for outdoor use with a rugged, coated finish that withstands harsh environments
High luminance of 1000 cd/m² ensures readability in bright sunlight
Touchscreen resolution of 1024 x 1024 enhances interaction accuracy
Power consumption is optimised at 12.5 W, promoting energy efficiency
Inrush current capability of 30 A provides robust performance during start-up
IP66 and IP67 ratings guarantee dust and water resistance for reliable operation
Natural convection cooling system ensures effective thermal management
Conforms to multiple industry standards for safety, including UL and IEC certifications
Packaging is made with recycled materials and is free of single-use plastics, supporting sustainability

Related links